396-058-520-212

Heilind Number:EDA396-058-520-212
Manufacturer:EDAC
Manufacturer Number:396-058-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver reliable performance in demanding environments. With a current rating of 3 A, it ensures efficient power delivery, while its UL 94V-0 Thermoplastic Polyester housing offers superior protection. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, this connector provides a total of 58 positions for versatile connectivity options. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential connector to streamline your board-to-board connections with ease and precision.