396-058-520-803

Heilind Number:EDA396-058-520-803
Manufacturer:EDAC
Manufacturer Number:396-058-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a dual-row configuration and 58 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Card Edge Connector for a dependable and robust connection solution.