396-058-520-808

Heilind Number:EDA396-058-520-808
Manufacturer:EDAC
Manufacturer Number:396-058-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a double-row layout with 58 positions for optimal versatility. Each contact is crafted from durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and stability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.