396-058-521-201

Heilind Number:EDA396-058-521-201
Manufacturer:EDAC
Manufacturer Number:396-058-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a 3A amperage rating and high-quality Copper Alloy contacts, it guarantees secure and efficient power transmission. Its dual-row configuration with 58 positions offers ample connectivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.