396-058-521-202

Heilind Number:EDA396-058-521-202
Manufacturer:EDAC
Manufacturer Number:396-058-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-202

Detailed Description

Enhance connectivity within your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, its two rows of 58 positions ensure efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.