396-058-521-207

Heilind Number:EDA396-058-521-207
Manufacturer:EDAC
Manufacturer Number:396-058-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable insulation and safety. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. With a total of 58 positions, you have ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB setup with this high-quality connector, perfect for a wide range of applications in the electronics industry.