396-058-521-208

Heilind Number:EDA396-058-521-208
Manufacturer:EDAC
Manufacturer Number:396-058-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-208

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, essential for seamless board-to-board PCB integration. Designed for optimal performance, this connector features 58 positions spread across 2 rows, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material ensures stable and secure connections, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Choose straight mount orientation for easy integration. Elevate your connectivity game with this essential component.