396-058-521-212

Heilind Number:EDA396-058-521-212
Manufacturer:EDAC
Manufacturer Number:396-058-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for utmost reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. Boasting 58 positions across 2 rows with a .125-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance even in extreme conditions. Perfect for demanding applications, this connector is a vital component in any electronic setup.