396-058-521-258

Heilind Number:EDA396-058-521-258
Manufacturer:EDAC
Manufacturer Number:396-058-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a robust housing constructed from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows of 58 positions each, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable and efficient performance. Featuring a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further adds to its versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide array of applications in the electronic and communication industries. Upgrade your PCB setup with this essential component, a must-have in any professional toolkit.