396-058-521-803

Heilind Number:EDA396-058-521-803
Manufacturer:EDAC
Manufacturer Number:396-058-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-803

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows of 58 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board PCB connection needs. Upgrade your electronic systems with this essential component.