396-058-521-807

Heilind Number:EDA396-058-521-807
Manufacturer:EDAC
Manufacturer Number:396-058-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates with your setup. Built for efficiency, it offers a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With two rows and a total of 58 positions, it provides ample connectivity options for your circuit boards. The .125 in pitch and .2 in row spacing allow for precise alignment during installation. Designed for straight mounting orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.