396-058-521-808

Heilind Number:EDA396-058-521-808
Manufacturer:EDAC
Manufacturer Number:396-058-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 58 positions cater to a range of connection needs. Suitable for straight mounting orientation, it ensures seamless integration within your setup. Operating in a wide temperature range from -40 to 105°C, this connector guarantees robust functionality in diverse environments. Upgrade your connectivity solutions with this essential component.