396-058-521-812

Heilind Number:EDA396-058-521-812
Manufacturer:EDAC
Manufacturer Number:396-058-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency and reliability, this connector boasts a 3A amperage capacity, making it suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and secure connections. With two rows and 58 positions, it offers ample room for seamless board-to-board connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronic setups with this essential component.