396-058-521-858

Heilind Number:EDA396-058-521-858
Manufacturer:EDAC
Manufacturer Number:396-058-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features 58 positions across 2 rows, ensuring seamless integration for your electronic components. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, this connector offers optimal space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.