396-058-522-201

Heilind Number:EDA396-058-522-201
Manufacturer:EDAC
Manufacturer Number:396-058-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees longevity and stability in every connection. With two rows and 58 positions, it offers ample space for seamless board-to-board integration. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Engineered to excel in demanding environments, it operates flawlessly within a wide temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a must-have in the arsenal of any discerning manufacturer.