396-058-522-202

Heilind Number:EDA396-058-522-202
Manufacturer:EDAC
Manufacturer Number:396-058-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 58 positions across 2 rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and style. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal compatibility and efficiency. Each contact is made of robust Copper Alloy, enabling reliable power transmission up to 3A. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity experience with this essential component.