396-058-522-203

Heilind Number:EDA396-058-522-203
Manufacturer:EDAC
Manufacturer Number:396-058-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this black connector boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, a pitch of .125 inches, and 58 positions, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronics with this essential component.