396-058-522-212

Heilind Number:EDA396-058-522-212
Manufacturer:EDAC
Manufacturer Number:396-058-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed with precision and durability in mind. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 58 positions, it offers ample connectivity options for your PCB projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB layout. Trust in its 3A amperage capacity and robust construction to meet your connectivity needs seamlessly.