396-058-522-803

Heilind Number:EDA396-058-522-803
Manufacturer:EDAC
Manufacturer Number:396-058-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-board connections, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable performance. The connector boasts two rows of 58 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring precision in your connections. Its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.