396-058-522-807

Heilind Number:EDA396-058-522-807
Manufacturer:EDAC
Manufacturer Number:396-058-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its exceptional quality to optimize your board-to-board connections efficiently.