396-058-522-808

Heilind Number:EDA396-058-522-808
Manufacturer:EDAC
Manufacturer Number:396-058-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-808

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. This essential component, designed in sleek black with a 3 A amperage capacity, is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal performance. Boasting two rows and 58 positions, it ensures seamless data transmission and power delivery. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications, providing a secure and efficient board-to-board connection solution. Elevate your electronic projects with this high-quality connector, a must-have in any professional setup.