396-058-522-812

Heilind Number:EDA396-058-522-812
Manufacturer:EDAC
Manufacturer Number:396-058-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-812

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this essential component features 58 positions across two rows, ensuring seamless communication between devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a rated amperage of 3A. The black connector offers a sleek, professional look and is suitable for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this high-quality connector for efficient board-to-board connections in your projects.