396-058-522-858

Heilind Number:EDA396-058-522-858
Manufacturer:EDAC
Manufacturer Number:396-058-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for impeccable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 58 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation, along with a pitch of .125 inches and row spacing of .2 inches, facilitates effortless installation. Trust in this essential component to streamline your electronic projects with precision and ease.