396-058-522-878

Heilind Number:EDA396-058-522-878
Manufacturer:EDAC
Manufacturer Number:396-058-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-522-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power delivery. The copper alloy contact material guarantees efficient signal transmission, while its double-row design with 58 positions offers ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, it allows for precise alignment. Ideal for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.