396-058-526-203

Heilind Number:EDA396-058-526-203
Manufacturer:EDAC
Manufacturer Number:396-058-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-526-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Boasting two rows and 58 positions, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your device with this essential component, a must-have in any electronics assembly.