396-058-526-207

Heilind Number:EDA396-058-526-207
Manufacturer:EDAC
Manufacturer Number:396-058-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-526-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 58 positions, this connector offers ample space for seamless board-to-board connections. The contact material, a sturdy Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Plus, with a straight mount orientation, installation is a breeze. Upgrade your setup with this essential component for efficient and secure connectivity.