396-058-526-212

Heilind Number:EDA396-058-526-212
Manufacturer:EDAC
Manufacturer Number:396-058-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-526-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row layout and a total of 58 positions, it offers ample space for your circuitry needs. The contact material, made from Copper Alloy, guarantees optimal conductivity for your electronic components. Its .125-inch pitch and .2-inch row spacing provide precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. Whether for prototyping or production, this connector, part of our extensive range of PCB connectors, is essential for achieving seamless board-to-board connections. Upgrade your electronic projects with ease and efficiency using our Card Edge Connector.