396-058-526-808

Heilind Number:EDA396-058-526-808
Manufacturer:EDAC
Manufacturer Number:396-058-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-526-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 58 positions, it offers ample room for connections, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for various applications. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential connector for seamless board-to-board connections.