396-058-526-812

Heilind Number:EDA396-058-526-812
Manufacturer:EDAC
Manufacturer Number:396-058-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-526-812

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable and efficient connectivity for your electronic devices. Its 58 positions ensure ample space for multiple connections, while the straight mount orientation and compact .2-inch row spacing make it easy to integrate into any board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component for seamless data transfer and power distribution.