396-058-540-201

Heilind Number:EDA396-058-540-201
Manufacturer:EDAC
Manufacturer Number:396-058-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it provides seamless signal transmission across 58 positions, all with a pitch of .125 inches. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.