396-058-540-202

Heilind Number:EDA396-058-540-202
Manufacturer:EDAC
Manufacturer Number:396-058-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees durability and efficient conductivity. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this essential component for seamless board-to-board connections.