396-058-540-203

Heilind Number:EDA396-058-540-203
Manufacturer:EDAC
Manufacturer Number:396-058-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering 58 positions and a pitch of .125 inches, it guarantees efficient data transfer. The connector's straight mount orientation and .2-inch row spacing provide seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your connectivity solution with this essential component.