396-058-540-207

Heilind Number:EDA396-058-540-207
Manufacturer:EDAC
Manufacturer Number:396-058-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 58 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transfer. Its straight mount orientation allows for easy installation, making it a versatile and essential component in any electronics project.