396-058-540-208

Heilind Number:EDA396-058-540-208
Manufacturer:EDAC
Manufacturer Number:396-058-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it easily fits into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.