396-058-540-258

Heilind Number:EDA396-058-540-258
Manufacturer:EDAC
Manufacturer Number:396-058-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, it offers ample connectivity in a compact space. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs.