396-058-540-802

Heilind Number:EDA396-058-540-802
Manufacturer:EDAC
Manufacturer Number:396-058-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 58 positions each, it offers ample room for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly process with this essential component.