396-058-540-804

Heilind Number:EDA396-058-540-804
Manufacturer:EDAC
Manufacturer Number:396-058-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. Featuring two rows of 58 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a current rating of 3A, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and easy to integrate into your PCB setup. Upgrade your connectivity with this essential component for seamless data transfer.