396-058-540-807

Heilind Number:EDA396-058-540-807
Manufacturer:EDAC
Manufacturer Number:396-058-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for high-performance applications. This sleek black connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of precisely engineered copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate 58 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for various environments. Elevate your electronics with this essential component.