396-058-540-808

Heilind Number:EDA396-058-540-808
Manufacturer:EDAC
Manufacturer Number:396-058-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its two rows and 58 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project.