396-058-540-812

Heilind Number:EDA396-058-540-812
Manufacturer:EDAC
Manufacturer Number:396-058-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-812

Detailed Description

Enhance connectivity within your electronics with this durable and reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Its straight mount orientation makes it easy to install, making it a must-have for any PCB project.