396-058-540-858

Heilind Number:EDA396-058-540-858
Manufacturer:EDAC
Manufacturer Number:396-058-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-540-858

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 58 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing facilitate seamless integration. This connector, with a straight mount orientation, is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging conditions. Elevate your connectivity solutions with this essential component.