396-058-541-201

Heilind Number:EDA396-058-541-201
Manufacturer:EDAC
Manufacturer Number:396-058-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimized performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of its 58 positions is crafted with precision using Copper Alloy, guaranteeing reliable conductivity. With a low pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission. This connector operates seamlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup, providing a seamless connection solution. Upgrade your electronics with this high-quality Card Edge Connector for enhanced functionality and performance.