396-058-541-202

Heilind Number:EDA396-058-541-202
Manufacturer:EDAC
Manufacturer Number:396-058-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-202

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a double-row design and a total of 58 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at a maximum amperage of 3A and a pitch of .125 inches, it delivers optimal performance. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in diverse environments. Elevate your connectivity solutions with this essential component.