396-058-541-204

Heilind Number:EDA396-058-541-204
Manufacturer:EDAC
Manufacturer Number:396-058-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of 58 positions each, it offers ample space for your PCB connections. The black color and straight mount orientation make for easy identification and installation. Made with high-quality Copper Alloy contact material, it guarantees efficient power transmission up to 3A. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its robust construction and superior performance for all your connectivity needs.