396-058-541-207

Heilind Number:EDA396-058-541-207
Manufacturer:EDAC
Manufacturer Number:396-058-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a double row layout and a total of 58 copper alloy contact positions, it offers ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for easy and efficient mounting, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a wide range of environments. Trust in its 3A amperage rating and robust construction to deliver consistent performance, making it an essential component in your connectivity setup.