396-058-541-208

Heilind Number:EDA396-058-541-208
Manufacturer:EDAC
Manufacturer Number:396-058-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, this connector ensures reliable power transmission across its two rows of 58 positions. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transfer. Perfect for board-to-board connections, this connector offers a straight mount orientation and is suitable for a wide operating temperature range from -40 to 105°C. Upgrade your electronic assemblies with this essential component for seamless performance.