396-058-541-803

Heilind Number:EDA396-058-541-803
Manufacturer:EDAC
Manufacturer Number:396-058-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity for your electronic devices. Its dual-row design with a pitch of .125 inches and row spacing of .2 inches offers a perfect fit for your circuitry, while the 58 positions cater to a wide range of connection needs. Perfect for straight mounting orientation, this connector is a versatile solution for various applications. Operating at temperatures ranging from -40 to 105°C, it ensures consistent performance in extreme conditions. Upgrade your connectivity game with this essential component.