396-058-541-807

Heilind Number:EDA396-058-541-807
Manufacturer:EDAC
Manufacturer Number:396-058-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Designed for straight mount orientation, it's perfect for various electronic applications. Rest assured of its durability, as it can operate efficiently in extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.