396-058-541-808

Heilind Number:EDA396-058-541-808
Manufacturer:EDAC
Manufacturer Number:396-058-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission. With 58 positions spread across two rows and a pitch of .125 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.