396-058-541-812

Heilind Number:EDA396-058-541-812
Manufacturer:EDAC
Manufacturer Number:396-058-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-812

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for efficient power transmission, it supports an amperage of 3A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, it accommodates up to 58 positions for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have in any professional or DIY electronics kit.